DC SSR 50mA 1.3V IN, 0.9A 20V OUT, 4-Pin USOP SMT
Han A 3-Contact 600V 10A Right Angle Receptacle
Han A 3-Position 600V 10A Cable Mount Connector
Coupling housing with socket insert, 09 20 003 0745, Harting
Trans RF BJT NPN 10V 0.03A 100mW 3-Pin USM T/R
RF NPN BJT Transistor, 12V 30mA, 100mW, SOT-323, SM
RF NPN BJT Transistor, 12V, 0.03A, 100mW, SOT-323, SM
RF NPN BJT Transistor, 12V, 0.03A, SOT-416, 7000MHz
RF NPN BJT Transistor, 10V, 0.03A, 100mW, 6000MHz, SOT-323
USB 2.0 Type-A to Type-A Cable Assembly 0.9m Black 28AWG
RF NPN BJT Transistor, 12V, 0.03A, 100mW, SOT-323
RF NPN Transistor, 12V, 0.03A, 100mW, SOT-323, SM
Inductor Power Chip Shielded Multi-Layer 0.24uH 20% 1MHz Ferrite 3.3A 0.03Ohm DCR 1008 T/R
RF NPN BJT Transistor, 10V, 0.03A, 100mW, SOT-323
Han A Metal Housing, Grey, 33.4mm Length, 27mm Width, 60mm Depth, IP44/65
General Purpose Inductor, 0.9A, 0.6x0.3x0.85mm, DUAL ENDED, 125°C
RF Transistor NPN 12V 0.03A 100mW SOT-323 SM