Search Results for "0805y0250683mxte07 knowles Precision Devices"
Filters
0805Y0250683MXTE03
Knowles
Feed Through Capacitor, 2 Function(s), 25V, EIA STD PACKAGE SIZE 0805
Datasheet
EIA STD PACKAGE SIZE 0805
Active
Max Operating Temperature:
125
Min Operating Temperature:
-55
Width:
1.25
Length:
2