16A DC/DC Converter, 5.5V Max In, 3.6V Out, 88W, SMD
Metal Backshell, Straight, Shielded, Zinc Alloy, Nickel Plating
FASTON Receptacle, Female, Brass/Tin, Right Angle, 10-12 AWG
30A Non-Isolated DC-DC Converter, 6-14V In, 0.8-3.63V Out, SMT
SMB RF Connector, Right Angle, 0-4GHz, 50 Ohm, Gold
330uF 400V Aluminum Electrolytic Capacitor, Radial, 2.1A, 530mR
Brass Receptacle Terminal, 16-20AWG, Right Angle, Unplated
5A 250V Thermal Circuit Breaker, Push to Reset, 1 Pole, Quick Connect
Female Quick Disconnect Terminal, 16-20AWG, Steel, Nickel, Right Angle
Steel Nickel Receptacle Terminal 16-20AWG Right Angle
Brass Quick Disconnect Terminal, Female, Right Angle, 16-20AWG
600R Telecom Transformer, 90mA, 1.5kV Isolation, Through Hole
22uH Radial Inductor, Ferrite Core, 5.5A, 10%
Brass Quick Disconnect Terminal, 16-20AWG, Female, Right Angle
6 Pos 1 Row 2.54mm Pitch Female Header, Through Hole, Gold Plated
SMD Inductor 20uH/80uH 1.9A 0.085 Ohm Ferrite Shielded
Cable Clamp Kit, Size 3, Shielded, Straight, Metal
13 Pos Female Header, 2.54mm Pitch, Straight, TH
32-bit ARM Cortex M0 MCU, 48MHz, 16KB Flash, 32-Pin UFQFPN
8-bit MCU, 8KB Flash, 16MHz, 32-Pin UFQFPN, 3.3V/5V