Signal and power contact socket featuring a copper contact material with gold plating for enhanced conductivity. This through-hole mount component has a 0.037-inch flange diameter, a 0.25-inch length, and a 0.1-inch socket depth. Designed for solder termination, it includes a 0.028-inch pin hole diameter and a 0.014-inch tail diameter. Operating within a temperature range of -55°C to 125°C, this RoHS compliant component is supplied in bulk packaging.
Mill-Max 0464-0-15-15-10-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.037inch |
| Inside Diameter | 432um |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.028inch |
| RoHS Compliant | Yes |
| Series | 464 |
| Socket Depth | 0.1inch |
| Tail Diameter | 0.014inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0464-0-15-15-10-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.