Cap Ceramic 3pF 25V C0G 0.05pF Pad SMD 0201 175°C Low ESR T/R
Passive Plus 0201N3R0AW250 technical specifications.
| Capacitance | 3pF |
| Voltage | 25VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Passive Plus 0201N3R0AW250 to view detailed technical specifications.
No datasheet is available for this part.