
Mill-Max 0135-0-15-15-30-27-04-0 technical specifications.
| Body Length | 0.446inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.072inch |
| Inside Diameter | 0.02inch |
| Length | 0.356inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Hole Diameter | 0.057inch |
| Outside Diameter | 0.072inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.043inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 135 |
| Socket Depth | 0.15inch |
| Tail Diameter | 0.02inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0135-0-15-15-30-27-04-0 to view detailed technical specifications.
No datasheet is available for this part.
