Search Results for "01 cr1 09 12m000 18 3030m nakagawa electronics limited"
Filters
1-1622794-0
TE Connectivity
RES 25.0 OHM 1/4W 0.1% AXIAL
Datasheet
Not Recommended for New Design
Package/Case:
Axial
Length:
0.248inch
Max Power Dissipation:
250mW
Number of Terminations:
2