| LPC1752FBD80,551 | NXP | 32-bit ARM Cortex M3 MCU, 100MHz, 64KB Flash, 16KB RAM, LQFP |
 | LPC11U12FHN33/201, | NXP | 32-bit ARM Cortex-M0 MCU, 50MHz, 16KB Flash, 6KB RAM, SOT-865-1 |
 | LPC11U37FBD48/401, | NXP | 32-bit ARM Cortex-M0 MCU, 50MHz, 128KB Flash, 10KB RAM, LQFP |
 | LPC1225FBD64/301,1 | NXP | 32-bit ARM Cortex-M0 MCU, 45MHz, 64KB Flash, LQFP-64 |
 | LPC11U35FBD64/401, | NXP | 32-Bit ARM Cortex-M0 Microcontroller, 50MHz, 64KB Flash, 10KB RAM, LQFP |
 | LPC2194HBD64/01,15 | NXP | 32-bit ARM7 MPU, 60MHz, 256KB Flash, 16KB RAM, LQFP-64 |
 | ADSP-21489BSWZ-3B | Analog Devices | 32b SHARC MPU, 450MHz, LQFP, SPI, UART, I2C, ROMless |
 | LPC1787FBD208,551 | NXP | 32-bit ARM Cortex-M3 Microcontroller, 120MHz, 512KB Flash, 96KB RAM, LQFP |
 | PIC16LF1903-I/SP | Microchip | 8-bit MCU, 20MHz, 7KB Flash, 256B RAM, 11 ADC, 24 I/O, PDIP |
 | LPC1785FBD208,551 | NXP | 32-Bit ARM Cortex-M3 Microcontroller, 120MHz, 256KB Flash, 80KB RAM, LQFP |
 | LPC1768FBD100551 | NXP | 32b ARM Cortex M3 MCU, 100MHz, 512KB Flash, 64KB RAM, LQFP |
 | LPC11U14FBD48/201, | NXP | 32-bit ARM Cortex-M0 MCU, 50MHz, 32KB Flash, 40 I/O, USB, I2C, SPI, UART |
 | MCF5207CVM166 | NXP | 32-Bit RISC MPU, 166.67MHz, Coldfire, MAPBGA, 1.4-3.6V |
 | LPC2420FBD208,551 | NXP | ARM7TDMI-S MPU, 72MHz, 160 I/O, 82KB RAM, 3.3V, LQFP-208 |
 | LPC11C24FBD48/301 | NXP | 32-bit ARM Cortex-M0 MCU, 50MHz, 32KB Flash, 8KB RAM, 36 GPIO, 48-Pin LQFP |
 | LPC2106FHN48/01,55 | NXP | ARM7TDMI-S MCU, 16/32-bit, 60MHz, 128KB Flash, 3.3V, 48-Pin HVQFN |
 | LPC1113FBD48/302,1 | NXP | 32-bit ARM Cortex M0 MCU, 50MHz, 24KB Flash, 8KB RAM, LQFP |
 | LPC1776FET180,551 | NXP | 32-bit ARM Cortex-M3 Microcontroller, 120MHz, 256KB Flash, 80KB RAM, TFBGA |
 | LPC1776FBD208,551 | NXP | 32-Bit ARM Cortex-M3 Microcontroller, 120MHz, 256KB Flash, 80KB RAM, LQFP |
 | LPC1756FBD80551 | NXP | 32-bit ARM Cortex-M3 MCU, 100MHz, 256KB Flash, LQFP |