
The BC817-40B5003 is a surface mount bipolar junction transistor with a maximum collector current of 500mA and a maximum power dissipation of 330mW. It features a collector-emitter breakdown voltage of 45V and a transition frequency of 170MHz. The transistor is packaged in a TO-236-3 package and is available in cut tape packaging. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Infineon BC817-40B5003 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 170MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BC817-40B5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
