ZXLD1360EV11, Evaluation Board based on ZXLD1360 and Super Barrier Rectifier ideally suited for 700mA LED Current in MR16 Application
Desain referensi oleh: Diodes Incorporated
ZXLD1360EV11, Evaluation Board for the ZXLD1360 MR16 solutions with LEDs are intended to replace halogen lamps with a more efficient solution. Often this is associated with problems in thermal management, both from the LED and the driver. Since the LED mainly dissipates the heat through conduction rather than irradiation, the replacement system has to be carefully designed in terms of both shape and material and in consideration of the LED derating curve. MR16 systems typically operate from 12V AC or 12V DC, using conventional electromagnetic or electronic transformers and the efficiency as well as the LED current is strongly affected by the power source used. This design can be used for a system employing a single 3W LED in the lens section and this can be arranged to suit the luminary designer's requirements