X-NUCLEO-IKS02A1, Motion MEMS and Microphone MEMS Expansion Board for STM32 Nucleo
Desain referensi oleh: STMicroelectronics
X-NUCLEO-IKS02A1, Industrial Motion MEMS Sensor Expansion Board is compatible with the Arduino UNO R3 connector layout. It embeds the ISM330DHCX 3-axis accelerometer and 3-axis gyroscope, the IIS2MDC 3-axis magnetometer, the IIS2DLPC 3-axis accelerometer, the IMP34DT05 digital microphone. The X-NUCLEO-IKS02A1 interfaces with the STM32 microcontroller via I2C pin, with the possibility of changing the default I2C port