X-NUCLEO-IHM07M1, Expansion Board based on L6230 Three-phase brushless DC motor driver for STM32 Nucleo
Desain referensi oleh: STMicroelectronics
X-NUCLEO-IHM07M1, is a three-phase brushless DC motor driver Expansion Board based on the L6230 for STM32 Nucleo. It provides an affordable and easy-to-use solution for driving three-phase brushless DC motor in your STM32 Nucleo project. The X-NUCLEO-IHM07M1 is compatible with the ST Morpho connector and supports the addition of other boards which can be stacked with onto a single STM32 Nucleo board. The user can also mount the Arduino UNO R3 connector. The driver used on this STM32 Nucleo board is the L6230, a DMOS fully integrated driver for three-phase brushless DC motors assembled in a Power SO-36 package (L6230PD), with overcurrent and thermal protection. The L6230 driver is optimized for six-step and FOC algorithms thanks to independent current sensing