VM800P35A-BK, VM800P Development Module for FT800 Display System, ATMEG328P of 5V/16MHz, Micro-SD socket, 3.5inch TFT LCD touch panel, black case
Desain referensi oleh: Future Technology Devices International Limited
VM800P35A-BK, VM800P Development Module for FT800 Display System, ATMEG328P of 5V/16MHz, Micro-SD socket, 3.5inch TFT LCD touch panel, black case. The VM800P is a development module for FT800, which is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE. The VM800P is a stand-alone display system which has a flash based microcontroller on board, thus providing a fully integrated display system ready to go. The VM800P utilizes the FTDI FT800 Embedded Video Engine, EVE. Graphic, audio and touch features of the FT800 chip can be accessed with the VM800P