USBI2CCLICK, Evaluation Kit based on MCP2221 USB 2.0 to I2C/UART Protocol Converter
Desain referensi oleh: MikroElektronika
USBI2CCLICK, USB I2C Evaluation Kit click carries an MCP2221 USB-to-UART/I2C protocol converter. The board communicates with the target microcontroller through mikroBUS UART (RX, TX) or I2C (SCL, SDA) interfaces. In addition to mikroBUS, the edges of the board are lined with additional GPIO (GP0-GP3) and I2C pins (SCL, SDA plus VCC and GND)