Typical Operating Circuit for ADR512ART-REEL7 1.2 V Precision Low Noise Shunt Voltage Reference
Desain referensi oleh: Analog Devices
Typical Operating Circuit for ADR512ART-REEL7 1.2 V Precision Low Noise Shunt Voltage Reference. The Designed for space critical applications, the ADR512 is a low voltage (1.200 V), precision shunt-mode voltage reference in the ultracompact (3 mm × 3 mm) SOT-23 package. The ADR512 features low temperature drift (60 ppm/°C), high accuracy (±0.30%), and ultralow noise (4 uV p-p) performance