Typical application schematic for LD39200, 2A high PSRR ultra adjustable low drop linear regulator with reverse current protection
Desain referensi oleh: STMicroelectronics
Typical application schematic for LD39200, 2A high PSRR ultra adjustable low drop linear regulator with reverse current protection. The LD39200 provides 2 A of maximum current with an input voltage range from 1.25 V to 6.0 V, and a typical dropout voltage of 130 mV