Typical Application for ST890 1.2A Current Limited High Side Power Switch with thermal shut-down
Desain referensi oleh: STMicroelectronics
Typical Application for ST890 device is a low voltage, P-channel MOSFET power switch intended for high-side load switching applications. The switch operates with inputs from 2.7V to 5.5V, making it ideal for both 3V and 5V systems. The internal current limiting circuitry protects the input supply against overload. thermal overload protection limits power dissipation and junction temperatures