Typical Application for MICRF219: 300MHz to 450MHz ASK Receiver with RSSI, Auto-Poll, Bit-Check and Squelch NOT RECOMMENDED, REFER TO MICRF219A for NEW DESIGNS
Desain referensi oleh: Microchip Technology
Typical Application for MICRF219: 300MHz to 450MHz ASK Receiver with RSSI, Auto-Poll, Bit-Check and Squelch NOT RECOMMENDED, REFER TO MICRF219A for NEW DESIGNS. The MICRF219 is a 300MHz to 450MHz super-heterodyne, image-reject, RF receiver with Automatic Gain Control, OOK/ASK demodulator and analog RSSI output. The device integrates Auto-Poll, Valid Bit-Check, Squelch, and Desense features. It only requires a crystal and a minimum number of external components to implement. It is ideal for low-cost, low-power, RKE, TPMS, and remote actuation applications