Typical Application for MCP1640C Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option
Desain referensi oleh: Microchip Technology
Typical Application for MCP1640C Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option. The MCP1640/B/C/D is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. It provides an easy-to-use power supply solution for applications powered by either single-cell, two-cell, or three-cell alkaline, NiCd, NiMH, and single-cell Li-Ion or Li-Polymer batteries