Typical Application for MCP16311 6 to 30V Input, 1A Output, High-Efficiency, Integrated Synchronous Switch Step-Down Regulator
Desain referensi oleh: Microchip Technology
Typical Application for the MCP16311 is a compact, high-efficiency, fixed frequency, synchronous step-down DC-DC converter in an 8-pin MSOP, or 2x3 TDFN package that operates from input voltage sources up to 6 to 30V. Integrated features include a high-side and a low-side switch, fixed frequency peak current mode control, internal compensation, peak current limit and overtemperature protection. The MCP16311 provides all the active functions for local DC-DC conversion, with fast transient response and accurate regulation