Typical Application for LT3958 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Converter
Desain referensi oleh: Analog Devices
Typical Application for LT3958 - High Input Voltage, Boost, Flyback, SEPIC and Inverting Converter. The LT3958 is a wide input range, current mode, DC/DC converter which is capable of generating either positive or negative output voltages. It can be configured as either a boost, flyback, SEPIC or inverting converter. It features an internal low side N-channel power MOSFET rated for 84V at 3.3A and driven from an internal regulated 7.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages