Typical Application for LR645 High Input Voltage SMPS Start-Up Circuit
Desain referensi oleh: Microchip Technology
Typical Application for LR645 High Input Voltage SMPS Start-Up Circuit. The LR645 is a high input voltage, low output current linear regulator. It has a 3-terminal fixed output voltage version available in TO-92, TO-220 and SOT-89 packages, as well as an adjustable voltage version available in an 8-lead SOIC package