Typical Application for LD39015XG18R 150mA Low Quiescent Current Low Noise Voltage Regulator
Desain referensi oleh: STMicroelectronics
Typical Application for LD39015XG18R 150mA Low Quiescent Current Low Noise Voltage Regulator. The LD39015J provides 150 mA maximum current from an input voltage ranging from 1.5V to 5.5V with a typical dropout voltage of 90mV. It is stable with ceramic capacitor. The ultra low drop-voltage, low quiescent current and low noise features make it suitable for low power battery powered applications