Typical Application for an Unbuffered MXO Using ADS7951, 12-Bit, 1-Msps, 8-Channel, Single-Ended, Micro Power, Serial Interface ADC
Desain referensi oleh: Texas Instruments
Typical Application for ADS7951, 12-Bit, 1-MSPS, 8-Channel, Single-Ended, Micro Power, Serial Interface ADC. The device includes a capacitor based SAR A/D converter with inherent sample and hold. The device accept a wide analog supply range from 2.7V to 5.25V. Very low power consumption makes these devices suitable for battery-powered and isolated power supply applications. The 16/12-channel devices from this family are available in a 38-pin TSSOP and 32 pin VQFN package and the 4/8-channel devices are available in a 30-pin TSSOP and 24 pin VQFN packages