Typical Application Circuit with Fixed Output Voltage, 1.5V for ADP1752ACPZ 0.8A, Low VIN, Low Dropout Linear Regulator
Desain referensi oleh: Analog Devices
Typical Application Circuit with Fixed Output Voltage, 1.5V for ADP1752ACPZ 0.8A, Low VIN, Low Dropout Linear Regulator. The ADP1752/ADP1753 are low dropout (LDO) CMOS linear regulators that operate from 1.6 V to 3.6 V and provide up to 800 mA of output current