Typical Application Circuit Using TPA2006D1 1.45W MONO Filter-free Class-D Audio Power Amplifier for Summing Two Differential Inputs
Desain referensi oleh: Texas Instruments
Typical Application Circuit Using TPA2006D1 1.45W MONO Filter-free Class-D Audio Power Amplifier for Summing Two Differential Inputs. The TPA2006D1 device is a high-efficiency, filter-free, Class-D audio amplifier capable of delivering up to 1.45W into 8-Ohm loads with 5V power supply. shut-down control is fully compatible with 1.8V logic levels