Typical Application Circuit Using Internal Soft Start, VIN = 12 V, VOUT = 1.8 V, IOUT = 4 A, fSW = 600 kHz for ADP2384 20V, 4A, Synchronous Step-Down DC to DC Regulator
Desain referensi oleh: Analog Devices
Typical Application Circuit Using Internal Soft Start, VIN = 12 V, VOUT = 1.8 V, IOUT = 4 A, fSW = 600 kHz for ADP2384 20V, 4A, Synchronous Step-Down DC to DC Regulator. The ADP2384 is a synchronous, step-down dc-to-dc regulator with an integrated 44 mohm, high-side power MOSFET and an 11.6 mohm, synchronous rectifier MOSFET