Typical Application Circuit for AD8034ARTZ-R2 High Speed Peak Detector with Limited Input Range
Desain referensi oleh: Analog Devices
Typical Application Circuit for AD8034ARTZ-R2 High Speed Peak Detector with Limited Input Range. The AD8034 FastFET amplifier is voltage feedback amplifiers with FET inputs, offering ease of use and excellent performance. The AD8034 is a dual amplifier. The AD8034 FastFET Op-Amp, proprietary XFCB process offer significant performance improvements over other low cost FET amp, such as low noise (11 nV/Hz and 0.7 fA/Hz) and high speed (80 MHz bandwidth and 80 V/us slew rate)