Typical Application (Adjustable Version) Circuit for LDK120M-R ADJ Low Drop Voltage Regulator
Desain referensi oleh: STMicroelectronics
Typical Application (Adjustable Version) Circuit for LDK120M-R ADJ Low Drop Voltage Regulator. The LDK120xx low drop voltage regulator provides 200 mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications