TS4100DB, Demo Board for the TS4100 series of multiplexers offer no compromise performance for the best signal integrity, simple design and low power operation as they can operate at a supply voltage as low as 0.8V while accepting an input signal swing above the supply voltage up to 5.25 V (Rail-to-Rail Plus). Additionally, the on-resistance variation over the entire signal swing range is less than 1%, exhibiting excellent linearity and consistency in dynamic and measurement applications. The evaluation boards are simple to use and allow quick evaluation of the performance of the multiplexers