TPS7A8101EVM, Evaluation Module using TPS7A8101 a low-dropout LDO linear regulator
Desain referensi oleh: Texas Instruments
TPS7A8101EVM, Evaluation Module helps designers evaluate the operation and performance of the TPS7A8101 adjustable-output LDO. Because the TPS7A8101 is adjustable, the EVM has been designed to provide several common output voltages which can be selected using an on-board jumper. The EVM can provide output voltages of 1.8 V, 2.5 V, 2.8 V or 3.3 V using the jumper. Other output voltages can be evaluated but require changing the feedback resistors