TPS74801EVM-177, Evaluation Board features the TPS74801 Low-Dropout Linear Regulator
Desain referensi oleh: Texas Instruments
TPS74801EVM-177, Evaluation Board features the TPS74801 Low-Dropout Linear Regulator. This regulator requires a low-power bias voltage, VBIAS and a power input voltage, VIN. These two regulators are capable of providing output voltages down to 0.8V and have an integrated supervisory circuit with open-drain output that goes to high impedance when the output voltage reaches regulation (power good or PG)