TPS712XXEVM-050, Dual RF LDO Evaluation Module for the TPS712xx a High PSRR, Low Output Linear Regulator
Desain referensi oleh: Texas Instruments
TPS712XXEVM-050, Evaluation Module features the TPS71247DRC and the TPS71202DRC devices. Each device can deliver up to 250mA at each output. The EVM is designed to operate with an input voltage up to +5.5V. The default output voltage of this EVM is +2.8V (VOUT1) and +1.225V (VOUT2) for U1 and +1.8V (VOUT1) and +2.85V (VOUT2) for U2. If desired, this EVM can easily be modified to supply higher or lower output voltages by adjusting the appropriate feedback resistor dividers