TPS62130EVM-505, Evaluation Module using TPS62130 synchronous step-down converter
Desain referensi oleh: Texas Instruments
TPS62130EVM-505, Evaluation Module using TPS62130 is a 3-A, synchronous, step-down converter in a 3x3-mm, 16-pin QFN package. Both fixed and adjustable output voltage units are available. The TPS62130EVM-505 (HPA505-001) uses the TPS62130 adjustable version and is set to a 3.3-V output. The EVM operates with full-rated performance with an input voltage between 3.7 V and 17 V