TPS55340EVM-148, Evaluation Module using TPS55340 DC/DC step-up Boost Regulator and Flyback topology
Desain referensi oleh: Texas Instruments
TPS55340EVM-148, Evaluation Module using TPS55340 DC/DC Regulator is used typically in a boost topology, however this EVM demonstrates it in a flyback topology. This evaluation module demonstrates the performance of the TPS55340 in an example application and can accommodate evaluation of other flyback applications supported by the TPS55340. The switching frequency is externally set at a nominal 350kHz. The 40V, 5A, low-side MOSFET is incorporated inside the TPS55340 package along with the gate-drive circuitry