TPS2501EVM-337, Power-Distribution Switch with Low Voltage Input Evaluation Module Using TPS2501
Desain referensi oleh: Texas Instruments
TPS2501EVM-337, Evaluation Module (EVM) for the family of power-distribution switches with adjustable current-limit. These EVMs operate over a 1.8 to 5.25 V range providing 5V output for USB devices. An on-board jumper sets the output current-limit to either 0.5A or 1A. Test points provide convenient access to all critical node voltages. The silkscreen outline on the PCB top-side encloses components found in a typical USB application