TPS2112EVM, Evaluation Module for the TPS2112 dual input, single output Auto switching Power MUX
Desain referensi oleh: Texas Instruments
TPS2112EVM, Evaluation Module for the TPS2112 family of two-input, one-output power multiplexers. These multiplexers enable seamless transition between two power supplies, each operating at 2.8 V-5.5 V and delivering up to 1 A. It has test points for convenient access to all critical node voltages, potentiometers for adjusting the current limit and the auto-switching voltage sense thresholds, headers for selecting the manual/auto-switching operating modes, and headers for selecting the output hold-up capacitance