TIDM-DUALPHASESOM, Dual-Phase Electric Meter System on Module Reference Design
Desain referensi oleh: Texas Instruments
TIDM-DUALPHASESOM, reference design implements a dual-phase electric meter system using a System on Module (SoM). It is designed and tested to meet the requirements for ANSI C12.20 and IEC-62053 Class 0.5 meters. The SoM is designed to be a plug-in card to a larger motherboard through a standard connector and is compatible with the Smart Meter Board 2.5 and 3.0. This design is suitable for developers of smart e-meters and distribution automation equipment that require dual-phase energy measurement