TIDA-00707, 1kW, Compact, 97.5% Efficiency, Digital PFC Reference Design for Telecom and Server PSU with E-Meter
Desain referensi oleh: Texas Instruments
TIDA-00707, 1kW, Compact, 97.5% Efficiency, Digital PFC Reference Design for Telecom and Server PSU with E-Meter. The TIDA-00707 is a 1kW, compact (100mmX80mm) power factor converter (PFC) designed for telecom, server and industrial power supplies. This reference design is a continuous conduction mode boost converter, implemented using a UCD3138A Digital Power Supply controller with all protections built-in. Hardware is designed and tested to pass conducted emissions, surge and EFT (as per EN55014) requirements. This reference design provides a ready platform of front-end PFC to address various power supplies up to 1kW, Improves overall system performance lower bus capacitance, lower RMS currents and front-end protections. It meets stringent current THD and power factor norms and protects from output overcurrent, overvoltage and under voltage conditions