STEVAL-MKI204V1K, Temperature Probe Kit based on STLM75 Digital Temperature Sensor

Desain referensi oleh: STMicroelectronics

STEVAL-MKI204V1K, Temperature Probe Kit based on STLM75 Digital Temperature Sensor
STEVAL-MKI204V1K, Evaluation Kit consists of a probe with the STLM75 temperature sensor connected via flat cable to the STEVAL-MKIGIBV1 adapter board, so it can interface with the STEVAL-MKI109V3 motherboard. The device small package dimensions allow it to be mounted on top of a very thin probe, so it can take temperature readings not influenced by heat from other electronic components or boards. The STEVAL-MKIGIBV1 can be plugged into a standard DIL24 socket. The kit provides the complete STLM75 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI109V3 motherboards feature a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC running the free Unico GUI graphical user interface or dedicated software routines for customized Product summary applications