STEVAL-MKI109V2, eMotion - MEMS Adapters Mother Board based on the STM32F103RE compatible with all MEMS Adapters
Desain referensi oleh: STMicroelectronics
STEVAL-MKI109V2, Mother Board designed to provide users with a complete, ready-to-use platform for the evaluation of MEMS products. The board features a DIL24 socket to mount all available adapters for both digital and analog output MEMS devices. The motherboard includes a high-performance 32-bit microcontroller, which functions as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (GUI) or dedicated software routines for customized applications