STEVAL-ISA175V1, Evaluation Board based on VIPER26HD, 9.4W, 15V/5V/3.3V three output Isolated Flyback Converter for Smart Meter and Power Line Systems
Desain referensi oleh: STMicroelectronics
STEVAL-ISA175V1, Evaluation Board developed using the VIPER26HD offline high-voltage converter. The device features an 800V avalanche-rugged power section, PWM operation at 115 kHz with frequency jittering for lower EMI, current limiting with adjustable set point, on-board soft-start, safe auto-restart after a fault condition and low standby power