STEVAL-ISA170V1, Evaluation Board based on the L6563H, L6699 and SRK2001 12V - 150W Resonant Converter with Synchronous Rectification
Desain referensi oleh: STMicroelectronics
STEVAL-ISA170V1, Evaluation Board is a 150W converter tailored to a typical specification for an all-in-one (AIO) computer power supply or a high power adapter. The architecture is based on a two-stage approach: a front-end PFC pre-regulator based on the L6563H TM PFC controller and a down-stream LLC resonant half-bridge converter using the L6699 resonant controller. The main feature of this power supply is its very high efficiency, which is compliant with ENERGY STAR eligibility criteria for adapters and computers. The power supply also has very good efficiency at light load and compliance with EuP Lot 6 Tier 2 requirements