STEVAL-ISA118V1, Demonstration Board using Viper16 offline power converter in flyback topology
Desain referensi oleh: STMicroelectronics
STEVAL-ISA118V1, Demonstration Board using Viper16 offline power converter in flyback topology with jittered fixed frequency. The VIPer16 can operate with or without an auxiliary winding, both options are implemented on the board. When operating with the auxiliary winding, it can achieve very low standby consumption. Available protection features include thermal shut-down with hysteresis, delayed overload and open-loop failure protection