STEVAL-IPM08B, Motor Control Power Evaluation Board based on the SLLIMM 2nd series of IGBT IPMs
Desain referensi oleh: STMicroelectronics
STEVAL-IPM08B, Compact Motor Control Power Evaluation Board based on SLLIMM (small low loss intelligent molded module) 2nd series module (STGIB8CH60TS-L). It provides an affordable and easy-to-use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans, high-end power tools and 3-phase inverters for motor drives in general. The IPM itself consists of short-circuit rugged IGBTs and a wide range of features like under voltage lockout, smart shutdown, embedded temperature sensor and NTC and overcurrent protection. It is designed to work in single or three shunt configuration and with dual current sensing options: using three dedicated on-board op-amps or using op-amps embedded on MCU. The Hall/Encoder part completes the circuit