STEVAL-IFP017V3, Evaluation Board for L6362A IO-Link Transceiver Device
Desain referensi oleh: STMicroelectronics
STEVAL-IFP017V3, Evaluation Board designed to analyze the features of L6362A IO-Link transceiver device, including fast demagnetization, reverse polarity, overload, over temperature, ground and supply open wire protections. The highly robust design of the L6362A allows the STEVAL-IFP017V3 to meet IEC 61000-4-4 (burst), IEC 61000-4-2 (ESD) and EN60947-5-2/IEC 61000-4-5 (surge) without additional external components. The STEVAL-IFP017V3 offers dedicated input and output screw connectors to facilitate easy and flexible connections for user requirements. The on-board red and green LEDs signal the IC status