STEVAL-IEG001V2, Evaluation Board for Smart real-time Vehicle Tracking System based on STM32F20x MCU
Desain referensi oleh: STMicroelectronics
STEVAL-IEG001V2, Evaluation Board implements a smart vehicle tracking system reference design based on GPS/GSM/GPRS. The system is built around the Cortex-M3 STM32F20x microcontroller series. The system consists of a vehicle unit and remote web server application where the vehicle status and movement data can be viewed in an intuitive way on the map. The vehicle unit is built around Cortex-M3 STM32 microcontroller, Telit GPS (SL869) module and SAGEM GSM/GPRS module. The vehicle unit gathers GPS information such as location coordinates, time, date, speed, in-journey distance traveled and satellites fixed and sends the data over GPRS to the web server application. This web application displays the current location and status information of the vehicle in Open Street Maps. The same information is displayed locally on the graphical LCD display