STEVAL-IDS001V5M, Evaluation Board based on the SPIRIT1 SPSGRF-915 915-MHz RF USB Dongle Module
Desain referensi oleh: STMicroelectronics
STEVAL-IDS001V5M, Evaluation Board for the SPSGRF-915 FCC certified module based on the low-power, low-rate, sub-1GHz SPIRIT1 transceiver. The SPSGRF-915 module integrates the Balun (BALF-SPI-01D3) and a chip antenna and operates in the 915 MHz ISM band. The board is equipped with an STM32L1 low-power microcontroller to control the SPIRIT1 and it also features a USB connector for PC GUI interaction and firmware updates, like the one available for SPIRIT1 evaluation kit. An SWD connector allows the development of specific firmware on the microcontroller