STEVAL-IDS001V4M, Evaluation Board based on the SPIRIT1 SPSGRF-868 868-MHz RF USB Dongle Module
Desain referensi oleh: STMicroelectronics
STEVAL-IDS001V4M, Evaluation Board for the SPSGRF-868 ETSI certified module based on the low-power, low-rate, sub-1GHz SPIRIT1 transceiver. The SPSGRF-868 module integrates the Balun (BALF-SPI-01D3) and a chip antenna and operates in the 868 MHz ISM band. The board is equipped with an STM32L low power microcontroller to control the SPIRIT1 and it also features a USB connector for PC GUI interaction and firmware updates, like the one available for SPIRIT1 evaluation kit. An SWD connector allows the development of specific firmware on the microcontroller