STEVAL-IDS001V2, Demonstration Board based on the SPIRIT1 Low data-rate, short-range USB dongle transceiver in 315-MHz band

Desain referensi oleh: STMicroelectronics

STEVAL-IDS001V2, Demonstration Board based on the SPIRIT1 Low data-rate, short-range USB dongle transceiver in 315-MHz band
STEVAL-IDS001V2, Demonstration Board based on the SPIRIT1 Low data-rate, short-range USB dongle transceiver in 315-MHz band. The STEVAL-IDS001V2 demonstration board is based on the SPIRIT1, which is a sub-GHz low power, low data-rate transceiver suitable for ISM bands. The board is equipped with an STM32L low power microcontroller to control the SPIRIT1. The board also features a USB connector for PC GUI interaction and firmware update. An optional JTAG connector (not mounted) allows the development of specific firmware on the microcontroller